KEMET C1206C183M3JACTU

CoC and 2-years warranty / RFQ for pricing
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
80-C1206C183M3J01Tape & Reel
23h

Technical Specifications

Physical
Case/Package1206
MaterialCeramic
Technical
Capacitance18 nF
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Voltage Rating25 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C183M3JACTU.

Upverter
Datasheet20 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C183M3JACTU.

Descriptions

Descriptions of KEMET C1206C183M3JACTU provided by its distributors.

CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1206
MaterialCeramic
Technical
Capacitance18 nF
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Voltage Rating25 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C183M3JACTU.

Upverter
Datasheet20 pages4 years ago