KEMET C1206C180J5GACAUTO

Cap, Aec-Q200, 18Pf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Kemet C1206C180J5GACAUTO
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance18 pF
DielectricC0G
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C180J5GACAUTO.

Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+27.63%

Alternate Parts

Price @ 1000
$ 0.057
$ 0.04
$ 0.145
$ 0.023
Stock
93,904
247,519
19,322
19,000
Authorized Distributors
5
14
5
4
Capacitance
18 pF
18 pF
18 pF
18 pF
Dielectric
C0G
C0G
C0G
C0G
Mount
-
PCB, Surface Mount
-
-
Case/Package
1206
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
50 V
Tolerance
-
5 %
-
5 %
Height
880 µm
780 µm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C180J5GACAUTO.

Descriptions

Descriptions of KEMET C1206C180J5GACAUTO provided by its distributors.

Cap, Aec-Q200, 18Pf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Kemet C1206C180J5GACAUTO
Cap Ceramic 18pF 50V C0G 5% SMD 1206 125°C T/R
Avnet Japan
CAP, 18PF, 50V, 5%, C0G/NP0, 1206; Capacitance: 18pF; Voltage Rating: 50V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: AEC-Q200 C Series; Operat

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1206
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance18 pF
DielectricC0G
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C180J5GACAUTO.

Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant