KEMET C1206C180D2GACTU

Multilayer Ceramic Capacitor, 18 pF, 200 V, ± 0.5pF, C0G (NP0), 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance18 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height880 µm
Length3.2004 mm
Thickness889 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C180D2GACTU.

Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C180D2GACTU.

Descriptions

Descriptions of KEMET C1206C180D2GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 18 pF, 200 V, ± 0.5pF, C0G (NP0), 1206 [3216 Metric]
Capacitor,ceramic,18Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1206C180D2GACTU
CAP CER 18PF 200V NP0 1206

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1206
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance18 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height880 µm
Length3.2004 mm
Thickness889 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C180D2GACTU.

Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant