KEMET C1206C125K3RACTU

Multilayer Ceramic Capacitor, 1.2 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance1.2 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.6 mm
Height1 mm
Length3.2 mm
Thickness1.7526 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C125K3RACTU.

Newark
Datasheet1 page2 years ago
Datasheet1 page5 years ago
Datasheet22 pages10 years ago
Datasheet22 pages10 years ago
element14 APAC
Datasheet1 page6 years ago
Datasheet25 pages8 years ago
Datasheet24 pages7 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet24 pages9 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet17 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages18 years ago

Inventory History

3 month trend:
-32.77%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C125K3RACTU.

Related Parts

Descriptions

Descriptions of KEMET C1206C125K3RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 1.2 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric]
Cap Ceramic 1.2uF 25V X7R 10% SMD 1206 125°C Plastic T/R
Avnet Japan
CAP CER 1.2UF 25V 10% X7R 1206
Mlcc Capacitor, 1.2Uf, 25V, X7R, 10%, 1206, Full Reel; Capacitance:1.2Μf; Voltage(Dc):25V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C125K3RACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C125K3RACTU.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance1.2 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.6 mm
Height1 mm
Length3.2 mm
Thickness1.7526 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C125K3RACTU.

Newark
Datasheet1 page2 years ago
Datasheet1 page5 years ago
Datasheet22 pages10 years ago
Datasheet22 pages10 years ago
element14 APAC
Datasheet1 page6 years ago
Datasheet25 pages8 years ago
Datasheet24 pages7 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet24 pages9 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet17 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant