KEMET C1206C104K5RAC7867

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 0.1uF X7R 10%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height780 µm
Length3.2 mm
Thickness889 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C104K5RAC7867.

Upverter
Datasheet25 pages4 years ago
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-8.28%

Alternate Parts

Price @ 1000
$ 0.021
$ 0.035
$ 0.031
$ 0.017
$ 0.053
$ 0.027
$ 0.112
$ 0.014
$ 0.124
$ 0.133
$ 0.042
Stock
545,235
23,266,953
2,135,298
8,875,519
674,468
4,807,283
812,454
697,076
175,584
122,201
51,907
Authorized Distributors
1
16
13
13
6
12
12
7
8
9
5
Capacitance
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
1206
1206
1206
1206
1206
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
780 µm
780 µm
780 µm
780 µm
780 µm
-
780 µm
780 µm
1.6764 mm
780 µm
780 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C104K5RAC7867.

Related Parts

Descriptions

Descriptions of KEMET C1206C104K5RAC7867 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 0.1uF X7R 10%
Cap Ceramic 0.1uF 50V X7R 10% SMD 1206 125°C Paper T/R
CAP CER 0.1UF 50V X7R 1206

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C104K5RAC7867.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height780 µm
Length3.2 mm
Thickness889 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C104K5RAC7867.

Upverter
Datasheet25 pages4 years ago
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant