KEMET C1206C104G8GACTU

Cap Cer 0.1UF 10V NP0 1206
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance2 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height880 µm
Length3.2004 mm
Thickness1.8034 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C104G8GACTU.

Upverter
Datasheet20 pages4 years ago
Farnell
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C104G8GACTU.

Descriptions

Descriptions of KEMET C1206C104G8GACTU provided by its distributors.

CAP CER 0.1UF 10V NP0 1206
.100Uf 10.0V Rohs Compliant: Yes |Kemet C1206C104G8GACTU
CAP, 0.1UF, 10V, MLCC, 1206; Capacitance: 0.1µF; Voltage Rating: 10V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 2%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating Temp

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1206
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance2 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height880 µm
Length3.2004 mm
Thickness1.8034 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C104G8GACTU.

Upverter
Datasheet20 pages4 years ago
Farnell
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant