KEMET C1206C104F3GACAUTO

Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 1%, C0G (NP0), 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance100 nF
DielectricC0G
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C104F3GACAUTO.

Farnell
Datasheet1 page3 years ago
Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-23.25%

Alternate Parts

Price @ 1000
$ 3.224
$ 2.53
$ 2.53
Stock
44,832
28,184
28,184
Authorized Distributors
8
4
4
Capacitance
100 nF
-
-
Dielectric
C0G
-
-
Mount
-
-
-
Case/Package
1206
-
-
Voltage Rating (DC)
25 V
-
-
Tolerance
-
-
-
Height
880 µm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C104F3GACAUTO.

Descriptions

Descriptions of KEMET C1206C104F3GACAUTO provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 1%, C0G (NP0), 1206 [3216 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206
Cap Ceramic 0.1uF 25V C0G 1% SMD 1206 125°C T/R
Avnet Japan
Cap, Mlcc, Aec-Q200, 0.1Uf, 25V, 1206; Capacitance:0.1Μf; Voltage Rating:25V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 1%; Dielectric Characteristic:C0G/Np0; Product Range:Aec-Q200 C Series; Operating Rohs Compliant: Yes |Kemet C1206C104F3GACAUTO

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1206
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance100 nF
DielectricC0G
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C104F3GACAUTO.

Farnell
Datasheet1 page3 years ago
Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant