KEMET C1206C103KFRACTU

Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, 1206
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MountSurface Mount
Weight16.187578 mg
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating1.5 kV
Voltage Rating (DC)1.5 kV
Dimensions
Depth1.6 mm
Length3.2 mm
Thickness1.7526 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C103KFRACTU.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet1 page7 years ago
TME
Datasheet22 pages7 years ago
Datasheet1 page7 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Datasheet25 pages8 years ago
Upverter
Datasheet22 pages5 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+21.55%

Alternate Parts

Price @ 1000
$ 0.157
$ 0.232
$ 0.232
Stock
951,809
286,061
286,061
Authorized Distributors
12
9
9
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
1.5 kV
1.5 kV
1.5 kV
Tolerance
10 %
10 %
10 %
Height
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C103KFRACTU.

Related Parts

Descriptions

Descriptions of KEMET C1206C103KFRACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, 1206
Multilayer Ceramic Capacitor, 0.01 uF, 1500 V, ± 10%, X7R, 1206 [3216 Metric]
Cap Ceramic 0.01uF 1500V X7R 10% Pad SMD 1206 125°C Low ESR Automotive Medical Bag
Cap Ceramic 10000pF 1500V X7R 10% SMD 1206 125°C Embossed Plastic T/R
Avnet Japan
Ceramic Capacitor 10nF, 1.5kV, 1206, ±10 %
1206 (3216Metric) SMD Comm X7R HV 1.5kV 10000pF ±10% X7R
Cap, 0.01Μf, 1.5 Kv, 10%, X7R, 1206; Capacitance:10000Pf; Voltage Rating:1.5Kv; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Operating Rohs Compliant: Yes |Kemet C1206C103KFRACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C103KFRAC7800
  • C1206C103KFRACTU.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MountSurface Mount
Weight16.187578 mg
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating1.5 kV
Voltage Rating (DC)1.5 kV
Dimensions
Depth1.6 mm
Length3.2 mm
Thickness1.7526 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C103KFRACTU.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet1 page7 years ago
TME
Datasheet22 pages7 years ago
Datasheet1 page7 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Datasheet25 pages8 years ago
Upverter
Datasheet22 pages5 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant