KEMET C1206C103K5RAC7025

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height780 µm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C103K5RAC7025.

Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-6.12%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.018
$ 0.024
$ 0.033
$ 0.028
$ 0.023
$ 0.068
$ 0.111
$ 0.109
$ 0.09
$ 0.034
Stock
155,984
6,849,232
52,364,228
333,868
1,773,134
145,232
70,483
69,592
41,294
87,123
131,531
Authorized Distributors
6
15
11
11
7
2
7
5
5
5
7
Capacitance
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
-
Dielectric
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
-
Mount
Surface Mount
PCB, Surface Mount
-
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
-
Case/Package
1206
1206
1206
1206
1206
1206
1206
1206
1206
1206
-
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
-
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
-
-
Height
780 µm
780 µm
-
780 µm
780 µm
780 µm
1.6764 mm
780 µm
780 µm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C103K5RAC7025.

Related Parts

Descriptions

Descriptions of KEMET C1206C103K5RAC7025 provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206
Cap Ceramic 0.01uF 50V X7R 10% SMD 3.2 x 1.6 mm 125 C Plastic T/R
Ceramic Capacitor 10nF, 50VDC, 1206, ±10 %

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C103K5RAC 7025

Technical Specifications

Physical
Case/Package1206
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height780 µm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C103K5RAC7025.

Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant