KEMET C1206C103J3GACAUTO

Cap Ceramic 0.01uF 25V C0G 5% SMD 1206 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance10 nF
DielectricC0G
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C103J3GACAUTO.

element14 APAC
Datasheet18 pages7 years ago
Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-20.96%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C103J3GACAUTO.

Descriptions

Descriptions of KEMET C1206C103J3GACAUTO provided by its distributors.

Cap Ceramic 0.01uF 25V C0G 5% SMD 1206 125°C T/R
Avnet Japan
CAP CER 10000PF 25V C0G/NP0 1206
Cap, Mlcc, Aec-Q200, 0.01Uf, 25V, 1206; Capacitance:10000Pf; Voltage Rating:25V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Aec-Q200 C Series; Operating Rohs Compliant: Yes |Kemet C1206C103J3GACAUTO

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1206
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance10 nF
DielectricC0G
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C103J3GACAUTO.

element14 APAC
Datasheet18 pages7 years ago
Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant