KEMET C1206C102K5RAC7210

Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, 1206 [3216 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height780 µm
Length3.2 mm
Thickness889 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C102K5RAC7210.

Electro Sonic
Datasheet24 pages9 years ago
Farnell
Datasheet1 page3 years ago
Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
+28.95%

Alternate Parts

Price @ 1000
$ 0.027
$ 0.02
$ 0.02
Stock
218,218
2,182,840
2,182,840
Authorized Distributors
9
15
15
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
780 µm
780 µm
780 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C102K5RAC7210.

Related Parts

Descriptions

Descriptions of KEMET C1206C102K5RAC7210 provided by its distributors.

Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, 1206 [3216 Metric]
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 1000Pf X7R 1206 10%
Cap Ceramic 0.001uF 50V X7R 10% SMD 3.2 x 1.6 mm 125 C Plastic T/R

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C102K5RAC 7210
  • C1206C102K5RAC-7210

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height780 µm
Length3.2 mm
Thickness889 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C102K5RAC7210.

Electro Sonic
Datasheet24 pages9 years ago
Farnell
Datasheet1 page3 years ago
Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant