KEMET C1206C102F4HACTU

Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
80-C1206C102F4HACTU01Tape & Reel
14h

Technical Specifications

Physical
Case/Package1206
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance1 nF
DielectricX8R
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C102F4HACTU.

Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C102F4HACTU.

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1206
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance1 nF
DielectricX8R
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C102F4HACTU.

Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant