KEMET C1206C101K1GACTU

Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 10%, C0G (NP0), 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 pF
DielectricNP0
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.6 mm
Height780 µm
Length3.2 mm
Thickness889 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C101K1GACTU.

element14 APAC
Datasheet18 pages7 years ago
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Newark
Datasheet1 page2 years ago
Datasheet1 page5 years ago
Datasheet19 pages9 years ago
Datasheet19 pages12 years ago
Farnell
Datasheet1 page3 years ago
Datasheet20 pages7 years ago
Electro Sonic
Datasheet19 pages9 years ago
Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+273%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C101K1GACTU.

Related Parts

Descriptions

Descriptions of KEMET C1206C101K1GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 10%, C0G (NP0), 1206 [3216 Metric]
Cap Ceramic 100pF 100V C0G 10% Pad SMD 1206 125°C Extreme Low ESR T/R
CAP CER 100PF 100V C0G/NP0 1206
1206 (3216Metric) SMD Comm C0G 100V 100pF ±10% C0G NP0
Mlcc Capacitor, 100Pf, 100V, C0G, 10%, 1206, Full Reel; Capacitance:100Pf; Voltage(Dc):100V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:C0G/Np0; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C101K1GACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C101K1GACTU.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 pF
DielectricNP0
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.6 mm
Height780 µm
Length3.2 mm
Thickness889 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C101K1GACTU.

element14 APAC
Datasheet18 pages7 years ago
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Newark
Datasheet1 page2 years ago
Datasheet1 page5 years ago
Datasheet19 pages9 years ago
Datasheet19 pages12 years ago
Farnell
Datasheet1 page3 years ago
Datasheet20 pages7 years ago
Electro Sonic
Datasheet19 pages9 years ago
Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant