KEMET C1206C100K5GACTU

Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 10%, C0G (NP0), 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height780 µm
Length3.2 mm
Thickness889 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C100K5GACTU.

element14 APAC
Datasheet4 pages1 year ago
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Newark
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Datasheet19 pages9 years ago
Datasheet19 pages12 years ago
Farnell
Datasheet20 pages7 years ago
Electro Sonic
Datasheet19 pages9 years ago
Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet9 pages15 years ago

Inventory History

3 month trend:
-8.26%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C100K5GACTU.

Related Parts

Descriptions

Descriptions of KEMET C1206C100K5GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 10%, C0G (NP0), 1206 [3216 Metric]
SMD Comm C0G 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 卤10% 10pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 10pF C0G 10%
Cap Ceramic 10pF 50V C0G 10% Pad SMD 1206 125°C Extreme Low ESR T/R
Mlcc Capacitor, 10Pf, 50V, C0G, 10%, 1206; Capacitance:10Pf; Voltage(Dc):50V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:C0G/Np0; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C100K5GACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C100K5GACTU.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height780 µm
Length3.2 mm
Thickness889 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C100K5GACTU.

element14 APAC
Datasheet4 pages1 year ago
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Newark
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Datasheet19 pages9 years ago
Datasheet19 pages12 years ago
Farnell
Datasheet20 pages7 years ago
Electro Sonic
Datasheet19 pages9 years ago
Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant