Cooper Bussmann C10G32I

Fuse Link 32A 400V Cartridge Holder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
MountHolder
Weight6.803886 g
Technical
Current32 A
Current Rating32 A
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)400 V
Dimensions
Diameter10 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann C10G32I.

Sager Electronics
Datasheet8 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann C10G32I.

Related Parts

Descriptions

Descriptions of Cooper Bussmann C10G32I provided by its distributors.

Fuse Link 32A 400V Cartridge Holder
CYLINDRICAL FUSE 10 x 38 32A GG 500V AC
FUSE CRTRDGE 32A 400VAC CYLINDR
Industrial & Electrical Fuses 3X38 32A/IND CYL GG 10

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Technical Specifications

Physical
Contact PlatingSilver
MountHolder
Weight6.803886 g
Technical
Current32 A
Current Rating32 A
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)400 V
Dimensions
Diameter10 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann C10G32I.

Sager Electronics
Datasheet8 pages20 years ago

Compliance

Environmental Classification
RoHSCompliant