General Electric C100Y103J

NTC ThermChip, Epoxy, Coated, 10Kohm, 5%, Lead-Wires
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageEpoxy
MountFree Hanging
Number of Pins2
Technical
Max Operating Temperature150 °C
Max Power Dissipation75 mW
Min Operating Temperature-80 °C
PackagingBulk
Resistance10 kΩ
TerminationRadial
Tolerance5 %
Dimensions
Diameter2.4 mm

Documents

Download datasheets and manufacturer documentation for General Electric C100Y103J.

DigiKey
Datasheet1 page24 years ago
Newark
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for General Electric C100Y103J.

Descriptions

Descriptions of General Electric C100Y103J provided by its distributors.

NTC ThermChip,Epoxy,Coated,10Kohm,5%,Lead-Wires
THERMISTOR NTC 10K OHM 5% TOLER
NTC Thermistors 10kOhms, +-5% Epoxy Coated
THERMISTOR NTC 10KOHM 3690K BEAD
NTC Thermistor; Series:C100; Thermistor Type:NTC; Resistance:10kohm; Thermistor Tolerance:± 5%; Operating Temp. Max:150°C; Operating Temp. Min:-80°C

Manufacturer Aliases

General Electric has several brands around the world that distributors may use as alternate names. General Electric may also be known as the following names:

  • GE
  • GE Sensing
  • GE LIGHTING
  • GE ENERGY
  • GE Critical Power
  • GE THERMOMETRICS
  • GENERAL ELECTRIC SOLID STATE
  • GENERAL ELECTRIC COMPANY
  • GE INDUSTRIAL SYSTEMS
  • Ge Industrial
  • GE MEASUREMENT & CONTROL
  • GE GENERAL ELECTRIC
  • GE Infrastructure Sensing
  • GE SENSING / THERMOMETRICS
  • GE/R
  • GE POWER ELECTRONICS
  • GE Energy Industrial Solutions
  • GENERAL ELEC
  • General Electric (GE)
  • GE MEASUREMENT & CONTROL/GE SENSING
  • GE NOVA
  • GE Solid State
  • GENERAL ELECTRIC SUPPLY
  • GE/HARRIS
  • GE LAMPS

Technical Specifications

Physical
Case/PackageEpoxy
MountFree Hanging
Number of Pins2
Technical
Max Operating Temperature150 °C
Max Power Dissipation75 mW
Min Operating Temperature-80 °C
PackagingBulk
Resistance10 kΩ
TerminationRadial
Tolerance5 %
Dimensions
Diameter2.4 mm

Documents

Download datasheets and manufacturer documentation for General Electric C100Y103J.

DigiKey
Datasheet1 page24 years ago
Newark
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant