Thermometrics C100F103J

Thermistor; 10; Pcb Mount Mtg. Type; 1.5" Lead; Bare Tinned Copper; -80; +150
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountFree Hanging, PCB
Number of Pins2
Technical
Max Operating Temperature150 °C
Max Power Dissipation75 mW
Min Operating Temperature-80 °C
PackagingBulk
Power Rating75 mW
Resistance10 kΩ
TerminationRadial
Tolerance5 %
Dimensions
Diameter2.4 mm
Lead Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Thermometrics C100F103J.

Farnell
Datasheet1 page24 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page24 years ago
Factory Futures
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Thermometrics C100F103J.

Descriptions

Descriptions of Thermometrics C100F103J provided by its distributors.

Thermistor; 10; Pcb Mount Mtg. Type; 1.5" Lead; Bare Tinned Copper; -80; +150
NTC ThermChip,EpoxyCoated,10Kohm,5%,Lead-Wires
THERMISTOR NTC 10K OHM 5% TOLER
THERMISTOR NTC 10KOHM 3969K BEAD
NTC Thermistors .01 Ohm EPOXY CHIP
NTC Thermistor; Series:C100; Thermistor Type:NTC; Resistance:10000ohm; Thermistor Tolerance:± 5%; Operating Temp. Max:150°C; Package/Case:Radial; Leaded Process Compatible:No; Operating Temp. Min:-80°C ;RoHS Compliant: No

Manufacturer Aliases

Thermometrics has several brands around the world that distributors may use as alternate names. Thermometrics may also be known as the following names:

  • THE
  • THERMOMETRIC
  • GE SENSING / THERMOMETRICS
  • THERMOMET
  • Amphenol Thermometrics
  • Amphenol Advanced Sensor/Thermometrics
  • Thermometrics/Amphenol
  • GE Sensing & Inspection / Thermometrics
  • AMPHENOL THERMOMETRICS INC

Technical Specifications

Physical
Case/PackageRadial
MountFree Hanging, PCB
Number of Pins2
Technical
Max Operating Temperature150 °C
Max Power Dissipation75 mW
Min Operating Temperature-80 °C
PackagingBulk
Power Rating75 mW
Resistance10 kΩ
TerminationRadial
Tolerance5 %
Dimensions
Diameter2.4 mm
Lead Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Thermometrics C100F103J.

Farnell
Datasheet1 page24 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page24 years ago
Factory Futures
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant