TDK C1005Y5V1E104Z

Capacitor Ceramic, 0.1UF, 25V, Y5V, +80, -20%, 0402, Full Reel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
CompositionCeramic
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance80 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for TDK C1005Y5V1E104Z.

Farnell
Datasheet8 pages11 years ago
Datasheet31 pages22 years ago
Datasheet1 page11 years ago
element14 APAC
Datasheet31 pages22 years ago
_legacy Avnet
Datasheet72 pages12 years ago
Datasheet7 pages22 years ago
Newark
Datasheet55 pages10 years ago
element14
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
Stock
1
18,490,522
18,490,522
Authorized Distributors
0
14
14
Capacitance
100 nF
100 nF
100 nF
Dielectric
Y5V
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
80 %
80 %
80 %
Height
500 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for TDK C1005Y5V1E104Z.

Descriptions

Descriptions of TDK C1005Y5V1E104Z provided by its distributors.

CAPACITOR CERAMIC, 0.1UF, 25V, Y5V, +80,-20%, 0402, FULL REEL
CAP CER 0.1UF 25V Y5V 0402
OEMs, CMs ONLY (NO BROKERS)
CAPACITOR, 0402, Y5V, 25V, 100NF; Capacitor Application:General Purpose; Dielectric Characteristic:Y5V; Capacitance:0.1µF; Voltage Rating:25VDC; Capacitor Case Style:0402; Capacitor Mounting:SMD

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1005Y5V1E104Z.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
CompositionCeramic
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance80 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for TDK C1005Y5V1E104Z.

Farnell
Datasheet8 pages11 years ago
Datasheet31 pages22 years ago
Datasheet1 page11 years ago
element14 APAC
Datasheet31 pages22 years ago
_legacy Avnet
Datasheet72 pages12 years ago
Datasheet7 pages22 years ago
Newark
Datasheet55 pages10 years ago
element14
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages11 years ago