TDK C1005X7R1E223K050BB

Multilayer Ceramic Capacitor, 0.022 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
Capacitance22 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Max Length1.05 mm
Max Width550 µm
Min Length950 µm
Min Width450 µm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK C1005X7R1E223K050BB.

TDK
Datasheet57 pages3 years ago
Newark
Datasheet55 pages7 years ago
Datasheet55 pages10 years ago
Datasheet8 pages11 years ago
Datasheet31 pages22 years ago
Datasheet55 pages9 years ago
Future Electronics
Datasheet31 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
TME
Datasheet34 pages2 years ago
Electro Sonic
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-1.90%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.006
$ 0.007
$ 0.007
$ 0.004
$ 0.015
$ 0.005
$ 0.006
$ 0.011
$ 0.011
$ 0.005
Stock
3,116,261
14,751,374
4,723,101
5,879,191
1,583,852
489,610
1,105,491
9,792,609
880,921
2,065,359
497,249
Authorized Distributors
15
14
16
14
9
11
9
10
14
10
6
Capacitance
22 nF
22 nF
22 nF
22 nF
22 nF
22 nF
22 nF
22 nF
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
-
Surface Mount
Case/Package
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
25 V
25 V
25 V
25 V
25 V
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm
500 µm
550 µm
500 µm
500 µm
-
500 µm
550 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C1005X7R1E223K050BB.

Related Parts

Descriptions

Descriptions of TDK C1005X7R1E223K050BB provided by its distributors.

Multilayer Ceramic Capacitor, 0.022 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric]
Ceramic capacitor, 22 nF, 25 V (DC), ±10 %, SMD 0402, X7R, C1005X7R1E223K050BB
Cap Ceramic 0.022uF 25V X7R 10% Pad SMD 0402 125°C Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402
CERAMIC CAPACITOR 0.022UF 25V, X7R, 10%, 0402, FULL REEL
Cap .022Uf 25Vdc X7R 10% Smd 0402 Rohs Compliant: Yes |Tdk C1005X7R1E223K050BB.
Multilayer Ceramic Chip Capacitors, Capacitance=22nF, LxWxT:1x0.5x0.5mm
EIA CASE SIZE: 0402, VOLTAGE: 25, CAP VALUE: 22000, TOL: +/-10%, THICKNESS: 0.50 ± 0.05

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1005X7R1E223K050BB.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
Capacitance22 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Max Length1.05 mm
Max Width550 µm
Min Length950 µm
Min Width450 µm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK C1005X7R1E223K050BB.

TDK
Datasheet57 pages3 years ago
Newark
Datasheet55 pages7 years ago
Datasheet55 pages10 years ago
Datasheet8 pages11 years ago
Datasheet31 pages22 years ago
Datasheet55 pages9 years ago
Future Electronics
Datasheet31 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
TME
Datasheet34 pages2 years ago
Electro Sonic
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant