TDK C1005X7R1E103K

Cap Ceramic 0.01uF 25V X7R 10% Pad SMD 0402 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK C1005X7R1E103K.

Upverter
Datasheet31 pages22 years ago
element14
Datasheet29 pages22 years ago
Datasheet31 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
_legacy Avnet
Datasheet72 pages12 years ago
Electro Sonic
Datasheet55 pages9 years ago
Datasheet2 pages0 years ago
Farnell
Datasheet8 pages11 years ago
Datasheet7 pages22 years ago
DigiKey
Datasheet1 page24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.007
$ 0.007
Stock
78,013
71,236,100
71,236,100
Authorized Distributors
2
13
13
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for TDK C1005X7R1E103K.

Related Parts

Descriptions

Descriptions of TDK C1005X7R1E103K provided by its distributors.

Cap Ceramic 0.01uF 25V X7R 10% Pad SMD 0402 125°C T/R
CAP-FXD 0.01UF +-10PCT 25V CER X7R 0402
CAPACITOR, 0402, X7R, 25V, 10NF; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:0.01µF; Capacitance Tolerance:± 10%; Voltage Rating:25VDC; Capacitor Case Style:0402; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK C1005X7R1E103K.

Upverter
Datasheet31 pages22 years ago
element14
Datasheet29 pages22 years ago
Datasheet31 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
_legacy Avnet
Datasheet72 pages12 years ago
Electro Sonic
Datasheet55 pages9 years ago
Datasheet2 pages0 years ago
Farnell
Datasheet8 pages11 years ago
Datasheet7 pages22 years ago
DigiKey
Datasheet1 page24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant