TDK C1005X5R1E104K050BC

Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X5R, 0402 [1005 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
Capacitance100 nF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Max Length1.05 mm
Max Width550 µm
Min Length950 µm
Min Width450 µm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK C1005X5R1E104K050BC.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago
Datasheet7 pages22 years ago
Newark
Datasheet55 pages7 years ago
Datasheet55 pages10 years ago
Datasheet8 pages11 years ago
Datasheet31 pages22 years ago
element14 APAC
Datasheet31 pages22 years ago
Farnell
Datasheet8 pages11 years ago
TME
Datasheet34 pages2 years ago
Future Electronics
Datasheet34 pages11 years ago
Datasheet72 pages12 years ago
element14
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Arrow Electronics
Datasheet1 page12 years ago
Upverter
Datasheet1 page13 years ago
Electro Sonic
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-5.61%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.008
$ 0.008
Stock
12,247,470
42,542,606
42,542,606
Authorized Distributors
15
13
13
Capacitance
100 nF
100 nF
100 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
500 µm
550 µm
550 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C1005X5R1E104K050BC.

Related Parts

Descriptions

Descriptions of TDK C1005X5R1E104K050BC provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X5R, 0402 [1005 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.10uF 25V X5R 10%
Ceramic capacitor, 100 nF, 25 V (DC), ±10 %, SMD 0402, X5R, C1005X5R1E104K050BC
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:1x0.5x0.5mm
Cap Ceramic 0.1uF 25V X5R 10% SMD 0402 85°C Punched Paper T/R
Avnet Japan
EIA CASE SIZE: 0402, VOLTAGE: 25, CAP VALUE: 100000, TOL: +/-10%, THICKNESS: 0.50 ± 0.05
CERAMIC CAPACITOR, 0.1UF, 25V, X5R, 10%, 0402
CAPACITOR CERAMIC, 0.1UF, 25V, X5R, 0402; Dielectric Characteristic:X5R; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:25VDC; Capacitor Case Style:0402; No. of Pins:2; Capacitor Mounting:SMD
Ceramic Capacitor, 0.1Uf, 25V, X5R, 10%, 0402, Full Reel; Capacitance:0.1Μf; Voltage(Dc):25V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:C Series Rohs Compliant: Yes |Tdk C1005X5R1E104K050BC.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1005X5R1E104K
  • C1005X5R1E104K050BC.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
Capacitance100 nF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Max Length1.05 mm
Max Width550 µm
Min Length950 µm
Min Width450 µm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK C1005X5R1E104K050BC.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago
Datasheet7 pages22 years ago
Newark
Datasheet55 pages7 years ago
Datasheet55 pages10 years ago
Datasheet8 pages11 years ago
Datasheet31 pages22 years ago
element14 APAC
Datasheet31 pages22 years ago
Farnell
Datasheet8 pages11 years ago
TME
Datasheet34 pages2 years ago
Future Electronics
Datasheet34 pages11 years ago
Datasheet72 pages12 years ago
element14
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Arrow Electronics
Datasheet1 page12 years ago
Upverter
Datasheet1 page13 years ago
Electro Sonic
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages11 years ago