TDK C1005X5R1C105K050BC

CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 1 uF, SURFACE MOUNT, 0402 (Also Known As: C1005X5R1C105K)
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
Capacitance1 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for TDK C1005X5R1C105K050BC.

Datasheet55 pages9 years ago
Datasheet7 pages22 years ago
Newark
Datasheet55 pages10 years ago
Datasheet8 pages11 years ago
Datasheet31 pages22 years ago
Datasheet55 pages7 years ago
Farnell
Datasheet31 pages22 years ago
Datasheet55 pages10 years ago
Datasheet1 page12 years ago
Datasheet2 pages0 years ago
Upverter
Datasheet37 pages8 years ago
Electro Sonic
Datasheet1 page10 years ago
element14
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Future Electronics
Datasheet72 pages12 years ago
Arrow Electronics
Datasheet62 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.011
$ 0.013
$ 0.048
$ 0.012
$ 0.02
$ 0.027
$ 0.022
$ 0.093
Stock
153,737
9,145,509
38,661,524
7,791,798
3,651,936
2,134,504
3,035,907
877,707
1,054,173
Authorized Distributors
0
14
14
12
12
13
3
5
8
Capacitance
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
X5R
X5R
-
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Case/Package
0402
0402
0402
0402
0402
0402
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
16 V
16 V
-
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
-
Height
500 µm
500 µm
550 µm
500 µm
550 µm
550 µm
500 µm
-
-

Engineering Resources

View Evaluation kits and Reference designs for TDK C1005X5R1C105K050BC.

Related Parts

Descriptions

Descriptions of TDK C1005X5R1C105K050BC provided by its distributors.

CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 1 uF, SURFACE MOUNT, 0402 (Also Known As: C1005X5R1C105K)
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402
Cap Ceramic 1uF 16V X5R 10% SMD 0402 85C Paper T/R
EIA CASE SIZE: 0402, VOLTAGE: 16, CAP VALUE: 1000000, TOL: +/-10%, THICKNESS: 0.50 ± 0.05
Capacitor CERAMIC, 1UF, 16V, X5R, 10%, 0; Capacitor CERAMIC, 1UF, 16V, X5R, 10%, 0402; Product Range:Tdk C1005X5R1C105K050BC. - C Series; Capacitance:1µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Voltage Rating:16V; Ceramic Capacitor Case:0402 ^1005 Metric]; Packaging:Cut Tape

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1005X5R1C105K
  • C1005X5R1C105K050BC.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
Capacitance1 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for TDK C1005X5R1C105K050BC.

Datasheet55 pages9 years ago
Datasheet7 pages22 years ago
Newark
Datasheet55 pages10 years ago
Datasheet8 pages11 years ago
Datasheet31 pages22 years ago
Datasheet55 pages7 years ago
Farnell
Datasheet31 pages22 years ago
Datasheet55 pages10 years ago
Datasheet1 page12 years ago
Datasheet2 pages0 years ago
Upverter
Datasheet37 pages8 years ago
Electro Sonic
Datasheet1 page10 years ago
element14
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Future Electronics
Datasheet72 pages12 years ago
Arrow Electronics
Datasheet62 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant