TDK C1005C0G1H560J050BA

Multilayer Ceramic Capacitor, C Series, 56 pF, - 5%, C0G / NP0, 50 V, 0402 [1005 Metric]
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
Capacitance56 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Max Length1.05 mm
Max Width550 µm
Min Length950 µm
Min Width450 µm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK C1005C0G1H560J050BA.

TDK
Datasheet57 pages3 years ago
Newark
Datasheet55 pages11 years ago
Datasheet55 pages7 years ago
Datasheet55 pages10 years ago
Datasheet8 pages11 years ago
Datasheet31 pages22 years ago
Datasheet55 pages10 years ago
Datasheet55 pages9 years ago

Inventory History

3 month trend:
-0.24%

Alternate Parts

Price @ 1000
$ 0.018
$ 0.005
$ 0.007
$ 0.009
$ 0.007
$ 0.006
$ 0.006
$ 0.012
$ 0.012
$ 0.012
Stock
23,225
18,851,540
14,078,394
4,622,072
2,678,004
1,116,265
1,048,891
1,004,360
723,987
443,051
Authorized Distributors
6
16
13
14
13
6
10
9
8
9
Capacitance
56 pF
56 pF
56 pF
56 pF
56 pF
56 pF
56 pF
56 pF
56 pF
56 pF
Dielectric
C0G
C0G
C0G
C0G
C0G
C0G
C0G
C0G
C0G
-
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
PCB, Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
-
Case/Package
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
-
Tolerance
5 %
5 %
5 %
5 %
5 %
5 %
5 %
5 %
5 %
-
Height
500 µm
500 µm
500 µm
500 µm
500 µm
500 µm
-
550 µm
500 µm
550 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C1005C0G1H560J050BA.

Related Parts

Descriptions

Descriptions of TDK C1005C0G1H560J050BA provided by its distributors.

Multilayer Ceramic Capacitor, C Series, 56 pF, - 5%, C0G / NP0, 50 V, 0402 [1005 Metric]
Cap Ceramic 56pF 50V C0G 5% Pad SMD 0402 125C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=56pF, LxWxT:1x0.5x0.5mm
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 56, TOL: +/-5%, THICKNESS: 0.50 ± 0.05
CAP, 56PF, 50V, 5%, C0G/NP0, 0402; Capacitance: 56pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series TDK; Operating T

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1005C0G1H560J050BA.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
Capacitance56 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Max Length1.05 mm
Max Width550 µm
Min Length950 µm
Min Width450 µm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK C1005C0G1H560J050BA.

TDK
Datasheet57 pages3 years ago
Newark
Datasheet55 pages11 years ago
Datasheet55 pages7 years ago
Datasheet55 pages10 years ago
Datasheet8 pages11 years ago
Datasheet31 pages22 years ago
Datasheet55 pages10 years ago
Datasheet55 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant