TDK C1005C0G1H331F050BA

Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric]
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance330 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Max Length1.05 mm
Max Width550 µm
Min Length950 µm
Min Width450 µm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK C1005C0G1H331F050BA.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago
Future Electronics
Datasheet55 pages10 years ago
Upverter
Datasheet14 pages12 years ago

Inventory History

3 month trend:
-85.95%

Alternate Parts

Price @ 1000
$ 0.261
$ 0.025
$ 0.025
Stock
17,689
1,853,180
1,853,180
Authorized Distributors
2
13
13
Capacitance
330 pF
330 pF
330 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C1005C0G1H331F050BA.

Related Parts

Descriptions

Descriptions of TDK C1005C0G1H331F050BA provided by its distributors.

Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric]
Mlcc,0402,c0G,50V,330Pf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005C0G1H331F050BA
Cap Ceramic 330pF 50V C0G 1% Pad SMD 0402 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402
Multilayer Ceramic Chip Capacitors, Capacitance=330pF, LxWxT:1x0.5x0.5mm
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 330, TOL: +/-1%, THICKNESS: 0.50 ± 0.05

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance330 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Max Length1.05 mm
Max Width550 µm
Min Length950 µm
Min Width450 µm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK C1005C0G1H331F050BA.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago
Future Electronics
Datasheet55 pages10 years ago
Upverter
Datasheet14 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant