Thomas & Betts C10-14

"Thomas & Betts C10-14 Non-Insulated Ring Terminal 12-10 AWG, 1/4 Stud, Copper,"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78621080349 0 ··
USD
0.480 0.480 0.480 0.480 0.480
Newark
65F744 15 Buy Now »
USD
31.68 29.25 28.32 28.32 28.32
Zoro
G1461336 Yes ··
USD
28.50 28.50 28.50 28.50 28.50
Sager Electronics
C10-14 450 Buy Now »
USD
0.570 0.498 0.471
Galco
C10-14 250 Buy Now »
USD
0.532 0.532
Onlinecomponents.com
C1014 102 Buy Now »
USD
0.497 0.497 0.397 0.382 0.382
Master Electronics
C1014 89 ··
USD
0.497 0.497 0.397 0.382 0.382
Raptor Supplies
GR0399375 Yes ··
GBP
52.14 52.14 52.14 52.14 52.14
Allied Electronics
70091912 61 Buy Now »
USD
23.79 17.40 17.40 17.40 17.40
Crescent Electric Supply Co
10394 Yes ··
USD
0.570 0.570 0.570 0.570 0.570
Ralph's Elec.
C10-14 212 Buy Now »
Grainger
3VRV7 Yes ··
USD
57.75 57.75 57.75 57.75 57.75
Area51-Authorized
C10-14 0 ··
Farnell
1208181 0 ··
GBP
22.08 20.91 19.74 14.44 14.44
element14 APAC
1208181 0 ··
SGD
14.34 13.31 13.31 13.31 13.31
Electro Sonic
C1014 102 Buy Now »
USD
0.527 0.527 0.421 0.405 0.405
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Supply
C10-14 3,600 Send RFQ »
Area51
C10-14 50 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
C10-14 Contact ··

Descriptions

Sta-Kon Ring Terminal (Noninsulated, Bare Brazed Seam, 12 to 10 Awg, 50) [PK/50]. Model: C10-14. More details: Ring Terminal, Insulation Type Bare, Stud Size 1/4 In., Wire Range 12 to 10 AWG, Insulation Color Noninsulated, Seam Brazed, Max. Temp. 221 Degrees F, Max. Voltage 600V, Overall Length 0.91 In., Connection Material Copper, Standards UL Listed E9809, CSA Certified, Terminal Connection Crimp, Package Quantity 50
Grainger
Standard Ring 600V Non-Insulated 1/4
Carlton-Bates
CRIMP TERMINAL, RING, 0BA, PK50
element14 APAC
Ring Tongue Terminal 10-12AWG 23.11mm 12.7mm Electro-Tin Cardboard
Sager Electronics
TERMINAL, RING TONGUE, 1/4IN, CRIMP
Newark
"Thomas & Betts C10-14 Non-Insulated Ring Terminal 12-10 AWG, 1/4 Stud, Copper,"
Crescent Electric Supply Co
Terminal; Ring; Electrolytic Copper; 12-10 AWG; 1/4 in.; 0.91 in.;
Allied Electronics
CRIMP TERMINAL, RING, 0BA, PK50; Connector Type:Ring; Termination Method:Crimp; Stud/Tab Size:1/4"; Wire Size, AWG:10AWG; Insulator Material:Uninsulated; Series:STAKON; Colour:Tin; Contact Material:Copper; Contact Plating:Tin; Max Cable Diameter:2.59mm; Wire Area Size Max:6mm²; Wire Area Size Min:2.6mm²; Wire Size, AWG Max:10AWG; Wire Size, AWG Min:12AWG; Size:1/4"; Stud Size:5.6mm
Farnell
Ring Terminal Bare Brazed 12 to 10 - Pack of 50 - GR0399375
Raptor Supplies
NON-INS RING TERM 12-10 1/4 META
Master Electronics
STA-KON C10-14 Ring Terminal, 1/4", 12 to 10 AWG, PK50. More details: Ring Terminal, Insulation Type Noninsulated, Stud Size 1/4 In., Wire Range 12 AWG to 10 AWG, Seam Brazed, Max. Temp. 221 Degrees F, Max. Voltage 600V, Overall Length 0.91 In., Connection Material Copper, Standards UL Listed E9809, CSA Certified, Connection Type Crimp, Package Quantity 50
Zoro
Ring Terminal, 1/4" Stud, 12-10AWG, Uninsulated
Galco

Technical Specifications

RoHS Compliant
Contact Plating Tin
Color Tin
REACH SVHC Compliance No SVHC
Contact Material Copper
Insulation Material Non-Insulated
Wire Gauge 10 AWG

Documents

Allied Electronics
Datasheet 1 page 11 years ago
Datasheet 1 page 8 years ago
element14
Datasheet 2 pages
Electro Sonic
Datasheet 1 page 10 years ago
Newark
Datasheet 54 pages 10 years ago
Onlinecomponents.com
Datasheet 1 page 10 years ago

Images

Alternate Names

T&B C10-14
T&B/ANSLEY C10-14
ANSLEY C10-14
THOMAS AND BETTS C10-14
THOMAS & B C10-14
UNION C10-14
THOMAS & BETTS CORP C10-14
THOMAS & BETTES C10-14
Thomas & Betts (T&B) C10-14
Thomas & Betts Electrical C10-14
THOMAS & BET C10-14
TNB C10-14
THOMAS AND BETT C10-14
THOM & BETTS C10-14
T & B ANSL C10-14
TYCO T&B C10-14
THOMAS&BE C10-14
Steel City C10-14
Thomas & Betts/Ansley C10-14
THOMAS & BETTS POWER C10-14
ANSL C10-14
Blackburn/Elastimold C10-14
Blackburn C10-14
THOMAS & BETH C10-14
THOMAS & BETTS C10-14

Search for other parts like C10 »