Amphenol-Tuchel C09111H0080002

Connector M16 Circular Housing Plug Cable Mount PIN 8 Position Die-cast Zinc

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountCable, Free Hanging
PlatingNickel
Technical
Connector TypeSignal
Contact GenderMale
Contact Resistance5 mΩ
Current Rating7 A
Fastening TypeThreaded
FeaturesShielded
GenderMale
Insulation Resistance1 GΩ
Number of Contacts8
Number of Positions8
OrientationStraight
TerminationCrimp
Voltage Rating100 V
Dimensions
Wire/Cable Diameter6 mm
Wire/Cable Gauge-20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol-Tuchel C09111H0080002.

RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Amphenol
Datasheet1 page9 years ago
Farnell
Datasheet11 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol-Tuchel C09111H0080002.

Related Parts

Descriptions

Descriptions of Amphenol-Tuchel C09111H0080002 provided by its distributors.

Connector M16 Circular Housing Plug Cable Mount PIN 8 Position Die-cast Zinc
Conn Circular M 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Male cable connector 8 pole IP67; crimp; straight; screw locking
Amphenol-Tuchel
Male Cable Connector With Internal Strain Relief And Metal Locking Ring. Complete Emi Shielding In The Fully Mated And Locked Position (Emi Security). Screw Locking According To Iec 61076-2-106. Contacts Sold Separately. Rohs Compliant: Yes |Amphenol Sine/tuchel C091 11H008 000 2U
CONN PLUG HSNG MALE 8POS INLINE
MALE CABLE CONNECTOR 8 POLE IP

Images

Manufacturer Aliases

Amphenol-Tuchel has several brands around the world that distributors may use as alternate names. Amphenol-Tuchel may also be known as the following names:

  • Amphenol-Tuchel Electronics
  • Amphenol Tuchel Industrial
  • AMPHENOL-TUCHEL ELECTRONICS (VA)
  • Amphenol AIPG - Tuchel
  • AMPHENOL TUCHEL TOOLING
  • Amphenol-Tuchel | Amphenol Sine Systems | Amphenol
  • AMPHENOL-TUCHEL-IND
  • Amph Tuche
  • AMPH TUCHEL
  • AMPHENOL - TUCHEL ELECTRONICS GMBH
  • Amphenol Tuchel Industrial GmbH
  • AMPHENOL TUSCHEL
  • Amphenol
  • Tuchel

Part Number Aliases

This part may be known by these alternate part numbers:

  • C091 11H008 000 2
  • C091 11H008 000 2 U
  • C091 11H008 000 2U
  • C091-11H008-000-2
  • C09111H0080002U

Technical Specifications

Physical
MountCable, Free Hanging
PlatingNickel
Technical
Connector TypeSignal
Contact GenderMale
Contact Resistance5 mΩ
Current Rating7 A
Fastening TypeThreaded
FeaturesShielded
GenderMale
Insulation Resistance1 GΩ
Number of Contacts8
Number of Positions8
OrientationStraight
TerminationCrimp
Voltage Rating100 V
Dimensions
Wire/Cable Diameter6 mm
Wire/Cable Gauge-20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol-Tuchel C09111H0080002.

RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Amphenol
Datasheet1 page9 years ago
Farnell
Datasheet11 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsDust Tight, IP65, IP67, Water Resistant, Waterproof
RoHSCompliant