KEMET C0805F224K5RACTU

Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance220 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height780 µm
Length2 mm
Thickness1.397 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805F224K5RACTU.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet24 pages9 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet21 pages9 years ago
element14 APAC
Datasheet19 pages11 years ago
Datasheet1 page8 years ago
Newark
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet7 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet7 pages18 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
TME
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet740 pages7 years ago
Factory Futures
Datasheet19 pages10 years ago
DigiKey
Datasheet9 pages18 years ago

Inventory History

3 month trend:
-0.51%

Alternate Parts

Price @ 1000
$ 0.117
$ 0.08
$ 0.08
Stock
304,168
2,791,406
2,791,406
Authorized Distributors
13
13
13
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
780 µm
1.25 mm
1.25 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805F224K5RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0805F224K5RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
Cap Ceramic 0.22uF 50V X7R 10% SMD 2.0 x 1.2 mm OMD-CAP 125 C Plastic T/R
CAPACITOR CERAMIC 0.22UF, 50V, X7R, 0805
Ceramic Capacitor 220nF, 50VDC, 0805, ±10 %
0805 (2012Metric) SMD Comm X7R FO 50V 0.22muF ±10% X7R
Capacitor, 0.22µF, 50V, 10%, X7R, 0805; Capacitance:0.22µF; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:±
Capacitor Ceramic 0.22Uf, 50V, X7R, 10%, 0805; Capacitance:0.22Μf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:F Series Fo-Cap Series Rohs Compliant: Yes |Kemet C0805F224K5RACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805F224K5RAC 7800
  • C0805F224K5RAC TU
  • C0805F224K5RAC-TU
  • C0805F224K5RAC7800
  • C0805F224K5RACTU.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance220 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height780 µm
Length2 mm
Thickness1.397 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805F224K5RACTU.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet24 pages9 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet21 pages9 years ago
element14 APAC
Datasheet19 pages11 years ago
Datasheet1 page8 years ago
Newark
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet7 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet7 pages18 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
TME
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet740 pages7 years ago
Factory Futures
Datasheet19 pages10 years ago
DigiKey
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant