KEMET C0805F103K1RACAUTO

Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height900 µm
Length2 mm
Thickness990.6 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805F103K1RACAUTO.

Newark
Datasheet4 pages3 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet7 pages18 years ago
element14 APAC
Datasheet19 pages12 years ago
Datasheet1 page8 years ago
LKR
Datasheet25 pages3 years ago
TME
Datasheet1 page5 years ago
Datasheet25 pages6 years ago
Upverter
Datasheet24 pages7 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-1.68%

Alternate Parts

Price @ 1000
$ 0.09
$ 0.017
$ 0.017
Stock
2,743,225
2,681,832
2,681,832
Authorized Distributors
12
15
15
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
900 µm
940 µm
940 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805F103K1RACAUTO.

Related Parts

Descriptions

Descriptions of KEMET C0805F103K1RACAUTO provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric]
Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0805 OMD-CAP 125°C Automotive T/R
SURFACE MOUNT MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805
SMD Auto X7R FO 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X7R ±10% 10000pF
CAP, 0.01µF, 100V, 10%, X7R, 0805; Capacitance: 10000pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: AEC-Q200 F Series FO-CAP;

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805F103K1RAC AUTO
  • C0805F103K1RACAUTO.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height900 µm
Length2 mm
Thickness990.6 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805F103K1RACAUTO.

Newark
Datasheet4 pages3 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet7 pages18 years ago
element14 APAC
Datasheet19 pages12 years ago
Datasheet1 page8 years ago
LKR
Datasheet25 pages3 years ago
TME
Datasheet1 page5 years ago
Datasheet25 pages6 years ago
Upverter
Datasheet24 pages7 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsAEC-Q200
REACH SVHCNo SVHC
RoHSCompliant