KEMET C0805C562J5RACTU

Multilayer Ceramic Capacitor, 5600 pF, 50 V, ± 5%, X7R, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance5.6 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height780 µm
Length2 mm
Thickness889 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C562J5RACTU.

Electro Sonic
Datasheet24 pages9 years ago
Upverter
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago
Jameco
Datasheet9 pages18 years ago

Inventory History

3 month trend:
-46.03%

Alternate Parts

Price @ 1000
$ 0.061
$ 0.053
$ 0.053
Stock
14,827
16,800
16,800
Authorized Distributors
5
4
4
Capacitance
5.6 nF
5.6 nF
5.6 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
-
-
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
780 µm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C562J5RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0805C562J5RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 5600 pF, 50 V, ± 5%, X7R, 0805 [2012 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805
Cap Ceramic 0.0056uF 50V X7R 5% Pad SMD 0805 125°C T/R
Capacitor,ceramic,5.6Nf,50Vdc,5-% Tol,5+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C0805C562J5RACTU
CAP CER 5600PF 50V 5% X7R 0805
MLCC 50V 5% X7R TC 0.0056uF SMD 0805
CAP, 5600PF, 50V, MLCC, 0805; Capacitance: 5600pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating Temperat

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C562J5RAC TU

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance5.6 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height780 µm
Length2 mm
Thickness889 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C562J5RACTU.

Electro Sonic
Datasheet24 pages9 years ago
Upverter
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago
Jameco
Datasheet9 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant