KEMET C0805C479K5GACTU

Multilayer Ceramic Capacitor, 4.7 pF, 50 V, ± 10%, C0G (NP0), 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance4.7 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height880 µm
Length2.0066 mm
Thickness889 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C479K5GACTU.

Newark
Datasheet4 pages8 years ago
Upverter
Datasheet20 pages7 years ago
element14 APAC
Datasheet21 pages7 years ago
Electro Sonic
Datasheet19 pages9 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-44.04%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C479K5GACTU.

Related Parts

Descriptions

Descriptions of KEMET C0805C479K5GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 4.7 pF, 50 V, ± 10%, C0G (NP0), 0805 [2012 Metric]
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 4.7Pf C0G 0805 10%
Cap Ceramic 4.7pF 50V C0G 10% Pad SMD 0805 125°C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30Ppm/Cel Tc, 0.0000047Uf,
Capacitor, MLCC, C0G, 4.7PF, 50V, 0805; Capaci; Capacitance:4.7pF; Voltage(DC):50V; Capacitor Case /
CAP CER 4.7PF 50V C0G/NP0 0805
Cap, Mlcc, C0G, 4.7Pf, 50V, 0805; Capacitance:4.7Pf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:C0G/Np0; Product Range:C Series Kemet; Product Length:2.01Mm Rohs Compliant: Yes |Kemet C0805C479K5GACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C479K5GACTU.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance4.7 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height880 µm
Length2.0066 mm
Thickness889 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C479K5GACTU.

Newark
Datasheet4 pages8 years ago
Upverter
Datasheet20 pages7 years ago
element14 APAC
Datasheet21 pages7 years ago
Electro Sonic
Datasheet19 pages9 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant