KEMET C0805C474K8RACTU

Multilayer Ceramic Capacitor, 0.47 uF, 10 V, ± 10%, X7R, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance470 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.25 mm
Height880 µm
Length2 mm
Thickness1.397 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C474K8RACTU.

Newark
Datasheet1 page3 years ago
Datasheet22 pages10 years ago
Datasheet22 pages10 years ago
Farnell
Datasheet1 page6 years ago
element14 APAC
Datasheet25 pages8 years ago
Datasheet1 page6 years ago
Datasheet24 pages7 years ago
Datasheet1 page8 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
+8.19%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C474K8RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0805C474K8RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.47 uF, 10 V, ± 10%, X7R, 0805 [2012 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805
Cap Ceramic 0.47uF 10V X7R 10% Pad SMD 0805 125°C T/R
Mlcc Capacitor, 0.47Uf, 10V, X7R, 10%, 0805, Full Reel; Capacitance:0.47Μf; Voltage(Dc):10V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C474K8RACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C474K8RAC TU
  • C0805C474K8RAC7800

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance470 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.25 mm
Height880 µm
Length2 mm
Thickness1.397 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C474K8RACTU.

Newark
Datasheet1 page3 years ago
Datasheet22 pages10 years ago
Datasheet22 pages10 years ago
Farnell
Datasheet1 page6 years ago
element14 APAC
Datasheet25 pages8 years ago
Datasheet1 page6 years ago
Datasheet24 pages7 years ago
Datasheet1 page8 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant