KEMET C0805C474K5RACAUTO

Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance470 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height880 µm
Length2 mm
Thickness1.0922 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C474K5RACAUTO.

Newark
Datasheet4 pages4 years ago
Datasheet1 page10 years ago
Datasheet6 pages12 years ago
Datasheet23 pages8 years ago
Farnell
Datasheet4 pages4 years ago
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet22 pages11 years ago
Datasheet18 pages11 years ago
Electro Sonic
Datasheet22 pages9 years ago
element14 APAC
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago
TME
Datasheet23 pages7 years ago
Datasheet1 page7 years ago
Upverter
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-59.57%

Alternate Parts

Price @ 1000
$ 0.058
$ 0.067
$ 0.067
Stock
4,065,563
3,948,158
3,948,158
Authorized Distributors
12
16
16
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
880 µm
880 µm
880 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C474K5RACAUTO.

Related Parts

Descriptions

Descriptions of KEMET C0805C474K5RACAUTO provided by its distributors.

Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 0805 125°C Automotive T/R
SURFACE MOUNT MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47uF 50volts 10% X7R AUTO
AEC-Q200 Ceramic Capacitor 2500pcs (Reel) 470nF, 50VDC, 0805, ±10 %
MLCC-SMD/SMT 50V 0.47uF X7R 0805 10% AEC-Q200
MLCC CAP AEC-Q200, X7R, 0.47UF, 0805/REEL; Capacitance:0.47µF; Voltage(DC):50V; Capacitor Case / Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series KEMET RoHS Compliant: Yes

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C474K5RAC AUTO
  • C0805C474K5RACAUTO.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance470 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height880 µm
Length2 mm
Thickness1.0922 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C474K5RACAUTO.

Newark
Datasheet4 pages4 years ago
Datasheet1 page10 years ago
Datasheet6 pages12 years ago
Datasheet23 pages8 years ago
Farnell
Datasheet4 pages4 years ago
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet22 pages11 years ago
Datasheet18 pages11 years ago
Electro Sonic
Datasheet22 pages9 years ago
element14 APAC
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago
TME
Datasheet23 pages7 years ago
Datasheet1 page7 years ago
Upverter
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsAEC-Q200
REACH SVHCNo SVHC
RoHSCompliant