KEMET C0805C473K3JAC7210

Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
80-C0805C473K3J721001Tape & Reel
1d

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance47 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating25 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C473K3JAC7210.

Upverter
Datasheet20 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.076
$ 0.097
Stock
0
1
Authorized Distributors
1
2
Capacitance
47 nF
-
Dielectric
-
-
Mount
-
-
Case/Package
0805
-
Voltage Rating (DC)
-
-
Tolerance
-
-
Height
880 µm
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C473K3JAC7210.

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance47 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating25 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C473K3JAC7210.

Upverter
Datasheet20 pages7 years ago