KEMET C0805C473J5JACTU

Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 5%, U2J (N750), 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
Technical
Capacitance47 nF
DielectricU2J
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C473J5JACTU.

Newark
Datasheet1 page7 years ago
Datasheet20 pages7 years ago
Datasheet1 page6 years ago
TME
Datasheet19 pages7 years ago
Datasheet1 page7 years ago
element14 APAC
Datasheet19 pages7 years ago
Upverter
Datasheet20 pages7 years ago

Inventory History

3 month trend:
-8.87%

Alternate Parts

Price @ 1000
$ 0.106
$ 0.048
Stock
20,513
117,353
Authorized Distributors
8
14
Capacitance
47 nF
47 nF
Dielectric
U2J
C0G
Mount
-
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
880 µm
1.25 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C473J5JACTU.

Related Parts

Descriptions

Descriptions of KEMET C0805C473J5JACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 5%, U2J (N750), 0805 [2012 Metric]
Capacitor Ceramic 0805 47Nf 50V U2J 5% Smd Rohs Compliant: Yes
Cap Ceramic 0.047uF 50V U2J 5% Pad SMD 0805 125°C Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, U2J, -750+/-120Ppm/Cel Tc, 0.047Uf,
CAP, 0.047µF, 50V, 5%, U2J, 0805; Capacitance: 47000pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: U2J; Product Range: U2J C Series; Operating Tempe

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C473J5JAC7800
  • C0805C473J5JACTU.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
Technical
Capacitance47 nF
DielectricU2J
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C473J5JACTU.

Newark
Datasheet1 page7 years ago
Datasheet20 pages7 years ago
Datasheet1 page6 years ago
TME
Datasheet19 pages7 years ago
Datasheet1 page7 years ago
element14 APAC
Datasheet19 pages7 years ago
Upverter
Datasheet20 pages7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant