KEMET C0805C472J3GACTU

Multilayer Ceramic Capacitor, 4700 pF, 25 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 nF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.25 mm
Height880 µm
Length2 mm
Thickness1.0922 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C472J3GACTU.

element14 APAC
Datasheet4 pages4 years ago
Datasheet26 pages8 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Newark
Datasheet4 pages7 years ago
Datasheet19 pages11 years ago
Datasheet9 pages18 years ago
Upverter
Datasheet20 pages7 years ago
Farnell
Datasheet1 page6 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
+0.11%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C472J3GACTU.

Related Parts

Descriptions

Descriptions of KEMET C0805C472J3GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 4700 pF, 25 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Cap Ceramic 0.0047uF 25V C0G 5% Pad SMD 0805 125°C Extreme Low ESR T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25volts 4700pF 5% C0G
Cap, 4700Pf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Kemet C0805C472J3GACTU
SMD Comm C0G CERAMIC CAPACITOR 0805 (2012Metric) ceramic capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±5% 4700pF
CAP, 4700PF, 25V, 5%, C0G/NP0, 0805; Capacitance: 4700pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Opera

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C472J3GAC7800

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 nF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.25 mm
Height880 µm
Length2 mm
Thickness1.0922 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C472J3GACTU.

element14 APAC
Datasheet4 pages4 years ago
Datasheet26 pages8 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Newark
Datasheet4 pages7 years ago
Datasheet19 pages11 years ago
Datasheet9 pages18 years ago
Upverter
Datasheet20 pages7 years ago
Farnell
Datasheet1 page6 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant