KEMET C0805C333G8JACTU

0805 ceramic capacitor 30ppm/C 33nF 10V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
80-C0805C333G8J2,3611Tape & Reel
1d

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance33 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating10 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C333G8JACTU.

Upverter
Datasheet20 pages7 years ago

Inventory History

3 month trend:
-0.92%

Alternate Parts

Price @ 1000
$ 0.184
$ 0.227
$ 0.227
Stock
2,361
11,648
11,648
Authorized Distributors
1
2
2
Capacitance
33 nF
-
-
Dielectric
-
-
-
Mount
-
-
-
Case/Package
0805
-
-
Voltage Rating (DC)
-
-
-
Tolerance
-
-
-
Height
880 µm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C333G8JACTU.

Descriptions

Descriptions of KEMET C0805C333G8JACTU provided by its distributors.

0805 ceramic capacitor 30ppm/C 33nF 10V
0.033 uF, 10 VDC, -55/+125°C

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance33 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating10 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C333G8JACTU.

Upverter
Datasheet20 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant