KEMET C0805C270J1GACTU

Multilayer Ceramic Capacitor, 27 pF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance27 pF
DielectricC0G
Dissipation Factor0.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height780 µm
Lead Pitch750 µm
Length2 mm
Thickness889 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C270J1GACTU.

element14 APAC
Datasheet4 pages12 years ago
Datasheet1 page8 years ago
Datasheet1 page6 years ago
Newark
Datasheet1 page2 years ago
Datasheet18 pages10 years ago
Datasheet19 pages12 years ago
Farnell
Datasheet1 page6 years ago
Upverter
Datasheet20 pages7 years ago
Electro Sonic
Datasheet19 pages9 years ago
Datasheet740 pages7 years ago
Verical
Datasheet9 pages15 years ago
Jameco
Datasheet10 pages15 years ago

Inventory History

3 month trend:
+33.37%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C270J1GACTU.

Related Parts

Descriptions

Descriptions of KEMET C0805C270J1GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 27 pF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Cap Ceramic 27pF 100V C0G 5% Pad SMD 0805 125°C Extreme Low ESR T/R
Mlcc Capacitor, 27Pf, 100V, C0G, 5%, 0805, Full Reel; Capacitance:27Pf; Voltage(Dc):100V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C270J1GACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C270J1GAC 7800
  • C0805C270J1GAC-7800
  • C0805C270J1GAC7800
  • C0805C270J1GACTU.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance27 pF
DielectricC0G
Dissipation Factor0.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height780 µm
Lead Pitch750 µm
Length2 mm
Thickness889 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C270J1GACTU.

element14 APAC
Datasheet4 pages12 years ago
Datasheet1 page8 years ago
Datasheet1 page6 years ago
Newark
Datasheet1 page2 years ago
Datasheet18 pages10 years ago
Datasheet19 pages12 years ago
Farnell
Datasheet1 page6 years ago
Upverter
Datasheet20 pages7 years ago
Electro Sonic
Datasheet19 pages9 years ago
Datasheet740 pages7 years ago
Verical
Datasheet9 pages15 years ago
Jameco
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant