KEMET C0805C226K9PACTU

0805 C0805C 22uF Ceramic Multilayer Capacitor, 6.3V, +85C, X5R Dielectric, +/-10% | KEMET C0805C226K9PACTU
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact MaterialTin
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance22 µF
DielectricX5R
Dissipation Factor12 %
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C226K9PACTU.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Newark
Datasheet20 pages9 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Datasheet22 pages8 years ago
Upverter
Datasheet21 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages6 years ago
Datasheet22 pages8 years ago
element14 APAC
Datasheet1 page6 years ago
TME
Datasheet21 pages7 years ago
Datasheet1 page7 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-5.57%

Alternate Parts

Price @ 1000
$ 0.111
$ 0.087
$ 0.087
Stock
1,349,719
897,358
897,358
Authorized Distributors
14
12
12
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C226K9PACTU.

Related Parts

Descriptions

Descriptions of KEMET C0805C226K9PACTU provided by its distributors.

0805 C0805C 22uF Ceramic Multilayer Capacitor,6.3V,+85C, X5R Dielectric,+/-10% | KEMET C0805C226K9PACTU
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805
Cap Ceramic 22uF 6.3V X5R 10% Pad SMD 0805 85°C T/R
Cap Ceramic Multi-layer 22uF 6.3V 10% SMD T/R
Ceramic Capacitor 22uF, 6.3VDC, 0805, ±10 %
Cap 22 Uf 6.3Vdc X5R 10% Smd 0805 Rohs Compliant: Yes
CAP, 22µF, 6.3V, 10%, X5R, 0805; Capacitance: 22µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: C Series KEMET; Operating Tempe

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C226K9PAC7800
  • C0805C226K9PACTU.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact MaterialTin
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance22 µF
DielectricX5R
Dissipation Factor12 %
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C226K9PACTU.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Newark
Datasheet20 pages9 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Datasheet22 pages8 years ago
Upverter
Datasheet21 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages6 years ago
Datasheet22 pages8 years ago
element14 APAC
Datasheet1 page6 years ago
TME
Datasheet21 pages7 years ago
Datasheet1 page7 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant