KEMET C0805C223K5RAC7210

Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance22 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height780 µm
Length2 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C223K5RAC7210.

Upverter
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago
Verical
Datasheet9 pages15 years ago

Inventory History

3 month trend:
-29.17%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.021
$ 0.021
Stock
500,205
455,351
455,351
Authorized Distributors
7
12
12
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
-
-
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
780 µm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C223K5RAC7210.

Related Parts

Descriptions

Descriptions of KEMET C0805C223K5RAC7210 provided by its distributors.

Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805
Cap Ceramic 0.022uF 50V X7R 10% SMD 2.0 x 1.2 mm 125 C Plastic T/R
0805 ceramic capacitor 50V 22nF 10% 30ppm/C

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C223K5RAC-7210

Technical Specifications

Physical
Case/Package0805
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance22 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height780 µm
Length2 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C223K5RAC7210.

Upverter
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago
Verical
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant