KEMET C0805C223J1RACAUTO

Cap Ceramic 0.022uF 100V X7R 5% SMD 0805 125°C Paper T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance22 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C223J1RACAUTO.

Farnell
Datasheet1 page3 years ago
Upverter
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-2.26%

Alternate Parts

Price @ 1000
$ 0.125
$ 0.082
$ 0.082
Stock
16,827
259,208
259,208
Authorized Distributors
6
13
13
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
-
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
5 %
5 %
Height
880 µm
940 µm
940 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C223J1RACAUTO.

Descriptions

Descriptions of KEMET C0805C223J1RACAUTO provided by its distributors.

Cap Ceramic 0.022uF 100V X7R 5% SMD 0805 125°C Paper T/R
Avnet Japan
0805 ceramic capacitor 100V 22nF 30ppm/C
Cap, Aec-Q200, 0.022Uf, 100V, Mlcc, 0805; Capacitance:0.022Μf; Voltage Rating:100V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:Aec-Q200 C Series; Operating Rohs Compliant: Yes |Kemet C0805C223J1RACAUTO

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0805
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance22 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C223J1RACAUTO.

Farnell
Datasheet1 page3 years ago
Upverter
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant