KEMET C0805C222K2RAC7210

Cap, 2200PF, 200V, Mlcc, 0805;
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance2.2 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance10 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C222K2RAC7210.

Upverter
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.031
$ 0.067
$ 0.063
$ 0.021
$ 0.144
Stock
0
125,202
21,013
1,816,569
150
Authorized Distributors
1
7
2
7
1
Capacitance
2.2 nF
2.2 nF
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
X7R
X7R
Mount
-
Surface Mount
Surface Mount
-
Surface Mount
Case/Package
0805
0805
0805
0805
0805
Voltage Rating (DC)
200 V
200 V
200 V
200 V
200 V
Tolerance
10 %
10 %
5 %
10 %
10 %
Height
880 µm
880 µm
780 µm
-
780 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C222K2RAC7210.

Related Parts

Descriptions

Descriptions of KEMET C0805C222K2RAC7210 provided by its distributors.

CAP, 2200PF, 200V, MLCC, 0805;
2200 pF, 200 VDC, -55/+125°C

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0805
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance2.2 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance10 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C222K2RAC7210.

Upverter
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant