KEMET C0805C222J5RACTU

Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 5%, X7R, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height780 µm
Lead Pitch750 µm
Length2 mm
Thickness889 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C222J5RACTU.

Farnell
Datasheet1 page3 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
Datasheet1 page6 years ago
Datasheet24 pages9 years ago
Datasheet22 pages10 years ago
Datasheet473 pages10 years ago
Electro Sonic
Datasheet24 pages9 years ago
TME
Datasheet1 page5 years ago
Datasheet25 pages5 years ago
Upverter
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago
Newark
Datasheet23 pages9 years ago
element14
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet7 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet7 pages18 years ago

Inventory History

3 month trend:
+16.94%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C222J5RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0805C222J5RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 5%, X7R, 0805 [2012 Metric]
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 2200Pf X7R 0805 5%
Cap Ceramic 0.0022uF 50V X7R 5% SMD 0805 125°C Paper T/R
Avnet Japan
CAP, 2200PF, 50V, 5%, X7R, 0805; Capacitance: 2200pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating Tempe

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C222J5RAC 7800
  • C0805C222J5RAC TU
  • C0805C222J5RAC-7800
  • C0805C222J5RAC-TU
  • C0805C222J5RAC7800
  • C0805C222J5RACTU.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height780 µm
Lead Pitch750 µm
Length2 mm
Thickness889 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C222J5RACTU.

Farnell
Datasheet1 page3 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
Datasheet1 page6 years ago
Datasheet24 pages9 years ago
Datasheet22 pages10 years ago
Datasheet473 pages10 years ago
Electro Sonic
Datasheet24 pages9 years ago
TME
Datasheet1 page5 years ago
Datasheet25 pages5 years ago
Upverter
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago
Newark
Datasheet23 pages9 years ago
element14
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet7 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet7 pages18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant