KEMET C0805C222J2RACTU

Multilayer Ceramic Capacitor, 2200 pF, 200 V, ± 5%, X7R, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height780 µm
Lead Pitch750 µm
Length2.0066 mm
Thickness889 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C222J2RACTU.

Upverter
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-5.36%

Alternate Parts

Price @ 1000
$ 0.063
$ 0.067
$ 0.021
$ 0.144
Stock
21,013
125,202
1,816,569
150
Authorized Distributors
2
7
7
1
Capacitance
2.2 nF
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
-
Surface Mount
Case/Package
0805
0805
0805
0805
Voltage Rating (DC)
200 V
200 V
200 V
200 V
Tolerance
5 %
10 %
10 %
10 %
Height
780 µm
880 µm
-
780 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C222J2RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0805C222J2RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 2200 pF, 200 V, ± 5%, X7R, 0805 [2012 Metric]
Cap Ceramic 0.0022uF 200V X7R 5% SMD 0805
CAP CER 2200PF 200V 5% X7R 0805
CAP, 2200PF, 200V, MLCC, 0805; Capacitance: 2200pF; Voltage Rating: 200V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating Temper

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height780 µm
Lead Pitch750 µm
Length2.0066 mm
Thickness889 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C222J2RACTU.

Upverter
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant