KEMET C0805C221KCRACTU

Cap Ceramic 220pF 500V X7R 10% Pad SMD 0805 125°C Low ESR Automotive Medical T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance220 pF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage500 V
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth1.2 mm
Height1.25 mm
Length2 mm
Thickness1.397 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C221KCRACTU.

Newark
Datasheet4 pages8 years ago
Datasheet1 page7 years ago
Datasheet1 page6 years ago
Datasheet10 pages15 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet9 pages15 years ago
Datasheet7 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet7 pages18 years ago
Farnell
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet22 pages6 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+1.78%

Alternate Parts

Price @ 1000
$ 0.108
$ 0.111
$ 0.111
Stock
331,989
88,019
88,019
Authorized Distributors
9
8
8
Capacitance
220 pF
220 pF
220 pF
Dielectric
X7R
X7R
X7R
Mount
PCB, Surface Mount
-
-
Case/Package
0805
0805
0805
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
10 %
-
-
Height
1.25 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C221KCRACTU.

Related Parts

Descriptions

Descriptions of KEMET C0805C221KCRACTU provided by its distributors.

Cap Ceramic 220pF 500V X7R 10% Pad SMD 0805 125°C Low ESR Automotive Medical T/R
Capacitor;Ceramic;Cap;220.pF;Tol 10%;SMT;Vol-Rtg 500V;High Voltage;X7R | KEMET C0805C221KCRACTU
Capacitor Ceramic 220Pf, 500V, X7R, 10%, 0805, Full Reel; Capacitance:220Pf; Voltage(Dc):500V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C221KCRACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C221KCRAC-TU
  • C0805C221KCRAC7800
  • C0805C221KCRACTU.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance220 pF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage500 V
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth1.2 mm
Height1.25 mm
Length2 mm
Thickness1.397 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C221KCRACTU.

Newark
Datasheet4 pages8 years ago
Datasheet1 page7 years ago
Datasheet1 page6 years ago
Datasheet10 pages15 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet9 pages15 years ago
Datasheet7 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet7 pages18 years ago
Farnell
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet22 pages6 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant