KEMET C0805C220J2GACTU

Multilayer Ceramic Capacitor, 22 pF, 200 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance22 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.25 mm
Height780 µm
Lead Pitch750 µm
Length2 mm
Thickness889 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C220J2GACTU.

element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages3 years ago
Datasheet19 pages11 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Newark
Datasheet4 pages7 years ago
Datasheet9 pages15 years ago
Datasheet9 pages18 years ago
Datasheet2 pages18 years ago
Upverter
Datasheet20 pages7 years ago
Farnell
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet19 pages9 years ago
TME
Datasheet1 page5 years ago
Datasheet740 pages7 years ago
element14
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
+30.10%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.055
Stock
735,448
517,306
Authorized Distributors
10
10
Capacitance
22 pF
22 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0603
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
5 %
Height
780 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C220J2GACTU.

Related Parts

Descriptions

Descriptions of KEMET C0805C220J2GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 22 pF, 200 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Cap Ceramic 22pF 200V C0G 5% Pad SMD 0805 125°C Extreme Low ESR T/R
Cap Ceramic 22pF 200VDC C0G 5% SMD 0805 Plastic T/R
Cap, 22Pf, 200V, Mlcc, 0805 Rohs Compliant: Yes |Kemet C0805C220J2GACTU
CAP, 22PF, 200V, 5%, C0G/NP0, 0805; Capacitance: 22pF; Voltage Rating: 200V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operati

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C220J2GAC 7800
  • C0805C220J2GAC7800
  • C0805C220J2GACTU.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance22 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.25 mm
Height780 µm
Lead Pitch750 µm
Length2 mm
Thickness889 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C220J2GACTU.

element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages3 years ago
Datasheet19 pages11 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Newark
Datasheet4 pages7 years ago
Datasheet9 pages15 years ago
Datasheet9 pages18 years ago
Datasheet2 pages18 years ago
Upverter
Datasheet20 pages7 years ago
Farnell
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet19 pages9 years ago
TME
Datasheet1 page5 years ago
Datasheet740 pages7 years ago
element14
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant