KEMET C0805C152J5GACAUTO

Cap Ceramic 0.0015uF 50V C0G 5% Pad SMD 0805 125°C Extreme Low ESR Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance1.5 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height880 µm
Length2 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C152J5GACAUTO.

element14 APAC
Datasheet18 pages7 years ago
Upverter
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-10.57%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.055
$ 0.055
Stock
137,234
696,582
696,582
Authorized Distributors
7
13
13
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
C0G
C0G
C0G
Mount
-
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
880 µm
850 µm
850 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C152J5GACAUTO.

Related Parts

Descriptions

Descriptions of KEMET C0805C152J5GACAUTO provided by its distributors.

Cap Ceramic 0.0015uF 50V C0G 5% Pad SMD 0805 125°C Extreme Low ESR Automotive T/R
0805 (2012Metric) SMD Auto C0G 50V 1500pF ±5% C0G NP0
CAP CER 1500PF 50V C0G/NP0 0805
Cap, Mlcc, Aec-Q200, 1500Pf, 50V, 0805; Capacitance:1500Pf; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Aec-Q200 C Series; Operating Rohs Compliant: Yes |Kemet C0805C152J5GACAUTO

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0805
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance1.5 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height880 µm
Length2 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C152J5GACAUTO.

element14 APAC
Datasheet18 pages7 years ago
Upverter
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant