KEMET C0805C125K8PACTU

Multilayer Ceramic Capacitor, 1.2 uF, 10 V, ± 10%, X5R, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance1.2 µF
DielectricX5R
Dissipation Factor5 %
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.25 mm
Height780 µm
Lead Pitch750 µm
Length2 mm
Thickness889 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C125K8PACTU.

Newark
Datasheet4 pages4 years ago
Datasheet1 page5 years ago
Datasheet19 pages10 years ago
Datasheet18 pages11 years ago
Datasheet17 pages12 years ago
Farnell
Datasheet1 page6 years ago
element14 APAC
Datasheet22 pages8 years ago
Datasheet21 pages7 years ago
Electro Sonic
Datasheet20 pages9 years ago
Datasheet740 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages18 years ago

Inventory History

3 month trend:
-89.55%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C125K8PACTU.

Related Parts

Descriptions

Descriptions of KEMET C0805C125K8PACTU provided by its distributors.

Multilayer Ceramic Capacitor, 1.2 uF, 10 V, ± 10%, X5R, 0805 [2012 Metric]
Cap Ceramic 1.2uF 10V X5R 10% SMD 0805 85°C Paper T/R
Avnet Japan
Mlcc Capacitor, 1.2Uf, 10V, X5R, 10%, 0805, Full Reel; Capacitance:1.2Μf; Voltage(Dc):10V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C125K8PACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance1.2 µF
DielectricX5R
Dissipation Factor5 %
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.25 mm
Height780 µm
Lead Pitch750 µm
Length2 mm
Thickness889 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C125K8PACTU.

Newark
Datasheet4 pages4 years ago
Datasheet1 page5 years ago
Datasheet19 pages10 years ago
Datasheet18 pages11 years ago
Datasheet17 pages12 years ago
Farnell
Datasheet1 page6 years ago
element14 APAC
Datasheet22 pages8 years ago
Datasheet21 pages7 years ago
Electro Sonic
Datasheet20 pages9 years ago
Datasheet740 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant