KEMET C0805C123J5JACAUTO

Cap Cer 0805 12nF 50V U2J +/-5% AUTO | KEMET C0805C123J5JACAUTO
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance12 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating50 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C123J5JACAUTO.

RS (Formerly Allied Electronics)
Datasheet20 pages6 years ago
Upverter
Datasheet20 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.105
$ 0.115
$ 0.115
Stock
1
650
650
Authorized Distributors
2
2
2
Capacitance
12 nF
-
-
Dielectric
-
-
-
Mount
-
-
-
Case/Package
0805
-
-
Voltage Rating (DC)
-
-
-
Tolerance
-
-
-
Height
880 µm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C123J5JACAUTO.

Descriptions

Descriptions of KEMET C0805C123J5JACAUTO provided by its distributors.

Cap Cer 0805 12nF 50V U2J +/-5% AUTO | KEMET C0805C123J5JACAUTO

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance12 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating50 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C123J5JACAUTO.

RS (Formerly Allied Electronics)
Datasheet20 pages6 years ago
Upverter
Datasheet20 pages7 years ago