KEMET C0805C122K2RACTU

Multilayer Ceramic Capacitor, 1200 pF, 200 V, ± 10%, X7R, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance1.2 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.25 mm
Height780 µm
Lead Pitch750 µm
Length2 mm
Thickness889 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C122K2RACTU.

Farnell
Datasheet1 page3 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C122K2RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0805C122K2RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 1200 pF, 200 V, ± 10%, X7R, 0805 [2012 Metric]
Capacitor,ceramic,1.2Nf,200Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C0805C122K2RACTU
CAP CER 1200PF 200V 10% X7R 0805
CAP, 1200PF, 200V, MLCC, 0805; Capacitance: 1200pF; Voltage Rating: 200V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating Tempe

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance1.2 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.25 mm
Height780 µm
Lead Pitch750 µm
Length2 mm
Thickness889 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C122K2RACTU.

Farnell
Datasheet1 page3 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant