KEMET C0805C106Z9VACTU

Multilayer Ceramic Capacitor, 10 uF, 6.3 V, -20%, +80%, Y5V, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
DielectricY5V
Dissipation Factor10 %
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance80 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.25 mm
Height1.25 mm
Lead Pitch750 µm
Length2 mm
Thickness1.397 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C106Z9VACTU.

Newark
Datasheet1 page3 years ago
Datasheet17 pages9 years ago
Datasheet8 pages15 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages7 years ago
Datasheet18 pages8 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet17 pages9 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago
Verical
Datasheet9 pages15 years ago

Inventory History

3 month trend:
+8.82%

Alternate Parts

Price @ 1000
$ 0.061
$ 0.025
$ 0.025
Stock
147,230
286,392
286,392
Authorized Distributors
9
12
12
Capacitance
10 µF
10 µF
10 µF
Dielectric
Y5V
Y5V
Y5V
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
80 %
80 %
80 %
Height
1.25 mm
1.25 mm
1.25 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C106Z9VACTU.

Related Parts

Descriptions

Descriptions of KEMET C0805C106Z9VACTU provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 6.3 V, -20%, +80%, Y5V, 0805 [2012 Metric]
Capacitor;Ceramic;Cap 10.0uF;Tol+80%;-20%;SMT;Vol-Rtg 6.3V;Y5V | KEMET C0805C106Z9VACTU
Cap Ceramic 10uF 6.3V Y5V -20% to 80% SMD 0805 85°C Plastic T/R
Avnet Japan
CAP, 10µF, 6.3V, Y5V, 0805; Capacitance: 10µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: +80%, -20%; Dielectric Characteristic: Y5V; Product Range: C Series KEMET; Operating Tempe
Ceramic Capacitor, 10Uf, 6.3V, Y5V, +80,-20%, 0805, Full Reel; Capacitance:10Μf; Voltage(Dc):6.3V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:-20%, +80%; Dielectric Characteristic:Y5V; Product Length:2.01Mm Rohs Compliant: Yes |Kemet C0805C106Z9VACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C106Z9VAC-TU
  • C0805C106Z9VAC7800

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
DielectricY5V
Dissipation Factor10 %
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance80 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.25 mm
Height1.25 mm
Lead Pitch750 µm
Length2 mm
Thickness1.397 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C106Z9VACTU.

Newark
Datasheet1 page3 years ago
Datasheet17 pages9 years ago
Datasheet8 pages15 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages7 years ago
Datasheet18 pages8 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet17 pages9 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago
Verical
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant